| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-6P(302) |
| Series: | PT Series |
| Part Aliases: | U71-325577-06P |
| SKU: | AMMPT06P-10-6P(302) |
PT06P-10-6P(302)
| Heilind Number: | AMMPT06P-10-6P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-6P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-10-6P(302) Circular MIL Spec Connector, a rugged and reliable solution built to military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity even under high voltage conditions (600 VAC). With an IP67 rating, it offers excellent protection against dust and water ingress. Operating on a 10-6 insert arrangement, this connector utilizes a bayonet locking mechanism for secure mating. Its hi-rel designation signifies its suitability for high-reliability applications. Also known by its alias U71-325577-06P, this Plug connector in a Straight shell configuration is a versatile choice for aerospace, defense, and industrial systems. Trust in the PT06P106P302 for robust and efficient connectivity in demanding scenarios.

