| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-98P(314) |
| Series: | PT Series |
| Part Aliases: | U10-195547-98P |
| SKU: | AMMPT06P-10-98P(314) |
PT06P-10-98P(314)
| Heilind Number: | AMMPT06P-10-98P(314) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-98P(314) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-10-98P(314) MIL-DTL-26482 Circular Connector, part of the rugged PT Series designed for high-reliability applications. This connector features a shell size 10, made of durable aluminum with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a straight plug shell type and Bayonet locking mechanism, secure connections are guaranteed. The contact pins, crafted from Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. Meeting IP67 standards, this connector provides reliable protection against dust and water ingress. Its 600 VAC voltage rating makes it suitable for a wide range of power applications. Trusted in military and industrial settings, the PT06P1098P314 is a versatile and dependable solution for your connectivity needs.

