| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-98S(335) |
| Series: | PT Series |
| Part Aliases: | U71-257417-98S |
| SKU: | AMMPT06P-10-98S(335) |
PT06P-10-98S(335)
| Heilind Number: | AMMPT06P-10-98S(335) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-98S(335) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-10-98S(335) Circular MIL Spec Connector, a rugged and reliable solution designed for military applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its high performance. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The gold-plated copper alloy contacts ensure superior conductivity, suitable for high voltage applications up to 600 VAC. With a shell size of 10 and a straight plug design, it guarantees a secure and efficient connection. Boasting a bayonet locking mechanism and hi-rel certification, this connector is ideal for demanding environments where reliability is paramount. With part aliases U71-257417-98S and insert arrangement 10-98, it provides easy identification and compatibility. Trust in the PT06P1098S335 for mission-critical connectivity in the field.

