| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-12-10SY(331) |
| Series: | PT Series |
| SKU: | AMMPT06P-12-10SY(331) |
PT06P-12-10SY(331)
| Heilind Number: | AMMPT06P-12-10SY(331) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-12-10SY(331) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-12-10SY(331) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector is built to withstand harsh environments. Featuring a shell size 12 plug with a straight configuration and olive drab cadmium finish, it offers IP67-rated protection against dust and moisture. The contact sockets, made of copper alloy and gold-plated, ensure excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism provides secure and quick mating, while the Y keying position prevents mismating. Ideal for use in aerospace, defense, and other demanding industries, the PT06P1210SY331 guarantees reliable performance in mission-critical applications.

