| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-12-3P(101) |
| Series: | PT Series |
| Part Aliases: | U71-156612-03P |
| SKU: | AMMPT06P-12-3P(101) |
PT06P-12-3P(101)
| Heilind Number: | AMMPT06P-12-3P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-12-3P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-12-3P(101), a rugged and reliable circular connector designed to meet rigorous military specifications. With its MIL-DTL-26482 compliance, this connector guarantees superior performance in demanding environments. The PT Series connector features a shell size 12, crafted from durable aluminum with an Olive Drab Cadmium finish, ensuring both strength and corrosion resistance. Its contact pins, made of high-quality Copper Alloy and plated with Gold, provide optimal conductivity. Rated for up to 1000 VAC, this connector is suitable for high voltage applications. The 12-3 insert arrangement, along with a Bayonet locking mechanism, ensures secure and stable connections. Identified by part aliases U71-156612-03P, this connector is ideal for use in hi-rel situations, making it a reliable choice for aerospace, defense, and other critical applications. Trust in the PT06P123P101 for your connectivity needs.

