| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-12-4P |
| Series: | PT Series |
| Part Aliases: | U71-149612-04P |
| SKU: | AMMPT06P-12-4P |
PT06P-12-4P
| Heilind Number: | AMMPT06P-12-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-12-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-12-4P, a MIL-DTL-26482 compliant connector from the renowned PT Series, boasts impeccable durability and performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, this IP67 rated connector ensures reliable conductivity even in harsh conditions. With a shell size of 12 and a straight plug shell type made of Olive Drab Cadmium finished Aluminum, it offers superior strength and corrosion resistance. Its 600VAC voltage rating and 12-4 insert arrangement make it suitable for high-power applications. The bayonet locking mechanism provides secure mating, ideal for military, aerospace, and industrial applications. Known by its part aliases U71-149612-04P, this hi-rel connector is a trusted choice for critical connectivity needs.

