| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-12-98S(415) |
| Series: | PT Series |
| Part Aliases: | C86-257418-98S |
| SKU: | AMMPT06P-12-98S(415) |
PT06P-12-98S(415)
| Heilind Number: | AMMPT06P-12-98S(415) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-12-98S(415) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-12-98S(415) Circular MIL Spec Connector, featuring MIL-DTL-26482 military specification, is a robust and reliable solution for high-reliability applications. Part of the PT Series, this connector boasts a shell size of 12 with a straight plug shell type, constructed from durable aluminum with an olive drab cadmium finish. The contact sockets, made from copper alloy and plated with gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. Rated for 600 VAC, it can handle high-voltage applications with ease. Its bayonet locking mechanism guarantees secure connections in mission-critical settings. Known by its part aliases C86-257418-98S, this connector, with insert arrangement 12-98, is a versatile and dependable choice in the realm of circular connectors.

