| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-15P(027) |
| Series: | PT Series |
| Part Aliases: | C58-149614-15P |
| SKU: | AMMPT06P-14-15P(027) |
PT06P-14-15P(027)
| Heilind Number: | AMMPT06P-14-15P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-15P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-14-15P(027), a high-performance circular connector built to MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features durable Aluminum shell construction with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers complete protection against dust and water ingress. Its Bayonet locking mechanism provides secure and quick mating, ideal for military and aerospace applications. Designed for optimal power transmission, it boasts a voltage rating of 600 VAC. The PT06P1415P027, also known as C58-149614-15P, is a versatile solution for demanding connectivity needs, meeting stringent hi-rel standards with unparalleled reliability.

