| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-15S(025) |
| Series: | PT Series |
| Part Aliases: | C93-149614-15S |
| SKU: | AMMPT06P-14-15S(025) |
PT06P-14-15S(025)
| Heilind Number: | AMMPT06P-14-15S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-15S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-14-15S(025) Circular MIL Spec Connector, a rugged and reliable solution meeting military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring longevity in harsh environments with an IP67 rating for dust and water resistance. The socket contact type, made of copper alloy and gold-plated, guarantees optimal conductivity and corrosion resistance. With a shell size of 14 and insert arrangement 14-15, it offers secure connections at up to 600 VAC. The bayonet locking mechanism provides quick and secure mating, while the hi-rel designation signifies its suitability for high-reliability applications. Also known as C93-149614-15S, this connector is a versatile choice for demanding industrial and military settings.

