| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-2P(368) |
| Series: | PT Series |
| Part Aliases: | U71-441794-02P |
| SKU: | AMMPT06P-14-2P(368) |
PT06P-14-2P(368)
| Heilind Number: | AMMPT06P-14-2P(368) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-2P(368) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-14-2P(368), a rugged Circular MIL Spec Connector meticulously engineered to meet military specification MIL-DTL-26482. Part of the esteemed PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated aluminum, ensuring durability in harsh environments. With a shell size of 14 and a bayonet locking mechanism, it guarantees secure mating even in high vibration settings. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. Rated for up to 1000 VAC, this connector is suitable for high voltage applications. Its IP67 ingress protection rating further enhances its suitability for demanding tasks. Known by the alias U71-441794-02P, this straight plug connector with insert arrangement 14-2 is a reliable solution for hi-rel applications.

