| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-5P(335) |
| Series: | PT Series |
| Part Aliases: | U71-257419-05P |
| SKU: | AMMPT06P-14-5P(335) |
PT06P-14-5P(335)
| Heilind Number: | AMMPT06P-14-5P(335) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-5P(335) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-14-5P(335), a rugged and reliable circular MIL Spec connector designed for high-performance applications. This connector, part of the MIL-DTL-26482 PT Series, features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity even in harsh environments. The contact material is made of Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for military and aerospace use. The bayonet locking mechanism guarantees secure mating, while the straight plug shell type and 14-5 insert arrangement ensure easy and efficient connectivity. Rated for 1000 VAC, this hi-rel connector is a vital component for mission-critical systems. Also known as U71-257419-05P, it is the perfect solution for demanding circular connector applications.

