| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-5P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-179064-05P |
| SKU: | AMMPT06P-14-5P(SR) |
PT06P-14-5P(SR)
| Heilind Number: | AMMPT06P-14-5P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-5P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-14-5P(SR) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable solution for high-reliability applications. Featuring a shell size of 14 and a straight plug shell type with olive drab cadmium shell finish, this connector ensures secure and durable connections in harsh environments. Designed for military and aerospace use, it meets stringent IP67 standards for dust and water resistance. The contact pins, made of copper alloy and gold-plated, offer excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC and a bayonet locking mechanism, this connector provides a secure and high-performance solution for critical systems. Its insert arrangement of 14-5 and part aliases U71-179064-05P make it easy to identify and integrate into existing setups. Trust in the PT06P145PSR for dependable connectivity in mission-critical operations.

