| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-8S(009) |
| Series: | PT Series |
| Part Aliases: | C79-149614-08S |
| SKU: | AMMPT06P-14-8S(009) |
PT06P-14-8S(009)
| Heilind Number: | AMMPT06P-14-8S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-8S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-14-8S(009) Circular MIL Spec Connector, part of the PT Series, is a high-performance component designed for military applications. With a MIL-DTL-26482 specification, this connector ensures reliability in harsh environments. Featuring a shell size of 14 and a straight plug shell type with Olive Drab Cadmium finish, it offers robust protection. The contact material is Copper Alloy with Gold plating, guaranteeing efficient conductivity. Rated for 600 VAC, it meets stringent voltage requirements. The IP67 rating certifies its resistance to dust and water ingress. With a socket contact type and bayonet locking mechanism, secure connections are maintained. Part aliases include C79-149614-08S, and the insert arrangement is 14-8. Suitable for high-reliability applications, this connector is an essential component in military and aerospace systems.

