| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-8S(G) |
| Series: | PT Series |
| Part Aliases: | U71-179664-08S |
| SKU: | AMMPT06P-14-8S(G) |
PT06P-14-8S(G)
| Heilind Number: | AMMPT06P-14-8S(G) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-8S(G) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-14-8S(G) Circular Connector, part of the MIL-DTL-26482 compliant PT Series, sets the standard for high-performance connectivity in demanding environments. Featuring durable Copper Alloy contacts with Gold plating, it ensures reliable signal transmission even in harsh conditions. With an IP67 rating, this connector offers superior protection against dust and water ingress. Its shell, made of rugged Aluminum with an Olive Drab Cadmium finish, guarantees long-term durability. The 14-8 insert arrangement, coupled with a Bayonet locking mechanism, provides secure and efficient mating. Rated for up to 600 VAC, it is suitable for a wide range of applications. A valuable asset in military and aerospace systems, as well as any high-reliability setup, this connector, also known as U71-179664-08S, meets the stringent requirements of hi-rel environments. Trust the PT06P148SG for robust and dependable connectivity in critical operations.

