| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-91P(111) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-216649-91P |
| SKU: | AMMPT06P-14-91P(111) |
PT06P-14-91P(111)
Specifications
Detailed Description
The PT06P-14-91P(111) is a MIL-DTL-26482 compliant circular connector from the PT Series, designed for high-reliability applications. Featuring a rugged aluminum shell with an Olive Drab Cadmium finish, this connector offers IP67 ingress protection, making it suitable for use in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, ensure reliable signal transmission even in demanding conditions. With a shell size of 14 and a straight plug configuration, it is ideal for military and aerospace applications. The U71-216649-91P part alias provides easy identification in supply chains. Rated for 5000 VAC, the connector is suitable for high-voltage applications, with an insert arrangement of 14-91 HV. The bayonet locking mechanism ensures secure connections, meeting stringent performance requirements. Trust in the PT06P1491P111 for dependable connectivity in critical systems.

