| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-91P(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-314434-91P |
| SKU: | AMMPT06P-14-91P(439) |
PT06P-14-91P(439)
Specifications
Detailed Description
The PT06P-14-91P(439) is a rugged and reliable Circular MIL Spec Connector designed for high-performance applications in harsh environments. With a MIL-DTL-26482 military specification, this connector ensures durability and longevity under extreme conditions. Featuring a shell size of 14 and a straight plug design, it offers secure and efficient connectivity. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its high voltage rating of 5000 VAC makes it suitable for demanding electrical systems. The bayonet locking mechanism ensures a secure and stable connection. Perfect for aerospace, defense, and industrial applications, the PT06P-14-91P(439) is a high-reliability solution for your connectivity needs.

