| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-91P(476) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-179064-91P |
| SKU: | AMMPT06P-14-91P(476) |
PT06P-14-91P(476)
Specifications
Detailed Description
Introducing the PT06P-14-91P(476), a MIL-DTL-26482 compliant circular connector from the renowned PT Series. Engineered for high-reliability applications, this connector features durable aluminum shell construction with an Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The shell size 14, straight plug design with a bayonet locking mechanism offers secure and efficient connectivity. Copper alloy contacts plated with gold guarantee optimal conductivity and corrosion resistance, meeting stringent military specifications. With a voltage rating of 5000 VAC and IP67 ingress protection, this connector is suitable for use in harsh conditions. Identified by the part aliases C58-179064-91P, it is part of the Circular MIL Spec Connectors category, ideal for aerospace, defense, and industrial applications. Trust in the reliability and performance of the PT06P-14-91P(476) for your critical connectivity needs.

