| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-16-23P(101) |
| Series: | PT Series |
| Part Aliases: | U71-156616-23P |
| SKU: | AMMPT06P-16-23P(101) |
PT06P-16-23P(101)
| Heilind Number: | AMMPT06P-16-23P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-16-23P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-16-23P(101) Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features durable aluminum shell construction with an Olive Drab Cadmium finish, ensuring robust performance in even the harshest environments. The gold-plated copper alloy contacts guarantee reliable conductivity, while the IP67 rating offers protection against dust and water ingress. With a 600 VAC voltage rating and bayonet locking mechanism, this connector is ideal for high-reliability applications. Its straight plug shell type and 16-23 insert arrangement make it versatile for various connectivity needs. Trust in the PT06P1623P101 for secure and efficient circular connectivity in mission-critical operations.

