| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-16-23S(302) |
| Series: | PT Series |
| Part Aliases: | U71-325580-23S |
| SKU: | AMMPT06P-16-23S(302) |
PT06P-16-23S(302)
| Heilind Number: | AMMPT06P-16-23S(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-16-23S(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-16-23S(302) is a rugged and reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector is built to withstand harsh environments and ensure secure and durable connections in the field. Featuring a shell size 16 and a straight plug shell type with olive drab cadmium finish, it offers excellent corrosion resistance. The contact material is made of copper alloy with gold plating, guaranteeing optimal conductivity and signal transmission. IP67 rated for dust and water resistance, it can perform flawlessly even in demanding conditions. The bayonet locking mechanism ensures quick and secure mating, while the high voltage rating of 600 VAC makes it suitable for a wide range of applications. Perfect for use in aerospace, defense, and industrial settings, the PT Series connector, also known as U71-325580-23S, is a trusted solution for hi-rel environments.

