| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-16-8S(159) |
| Series: | PT Series |
| Part Aliases: | U71-454620-08S |
| SKU: | AMMPT06P-16-8S(159) |
PT06P-16-8S(159)
| Heilind Number: | AMMPT06P-16-8S(159) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-16-8S(159) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant PT Series Circular Connector, PT06P-16-8S(159). Engineered for high-reliability applications, this connector features a durable aluminum shell with Olive Drab Cadmium finish, offering robust protection in harsh environments. With an IP67 rating, it ensures reliable performance even in dusty or wet conditions. The contact sockets are made of Copper Alloy and plated with Gold, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage rating of 1000 VAC, it is suitable for a wide range of power and signal transmission tasks. The bayonet locking mechanism provides secure and quick connections, while the straight plug design offers easy installation. With part aliases U71-454620-08S and insert arrangement 16-8, this connector is versatile and compatible with various systems. Trust in the PT06P168S159 for your mission-critical connectivity needs.

