| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-18-28S(011) |
| Series: | PT Series |
| Part Aliases: | C86-149618-28S |
| SKU: | AMMPT06P-18-28S(011) |
PT06P-18-28S(011)
| Heilind Number: | AMMPT06P-18-28S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-18-28S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-18-28S(011) Circular MIL Spec Connector, part of the PT Series, meets rigorous military specifications with its MIL-DTL-26482 compliance. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments, earning it an IP67 rating. The contact sockets, made of Copper Alloy and Gold-plated, guarantee secure and efficient signal transmission. With a shell size of 18 and a straight plug design, it boasts an insert arrangement of 18-28 for optimal connectivity. The bayonet locking mechanism provides added security, making it ideal for high-reliability applications. Known by the alias C86-149618-28S, this connector is a trusted solution in the aerospace, defense, and industrial sectors.

