| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-18-30P(023) |
| Series: | PT Series |
| Part Aliases: | C91-149618-30P |
| SKU: | AMMPT06P-18-30P(023) |
PT06P-18-30P(023)
| Heilind Number: | AMMPT06P-18-30P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-18-30P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-18-30P(023) Circular MIL Spec Connector is a high-performance solution meeting MIL-DTL-26482 standards, ensuring reliable operation in demanding military applications. Part of the rugged PT Series, this connector features a durable Aluminum shell with an Electroless Nickel finish, providing excellent corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, ideal for harsh environments. With a contact arrangement of 18-30 pins, made of robust Copper Alloy with Gold plating, this connector offers secure and efficient signal transmission. The bayonet locking mechanism ensures a secure connection, while the 600VAC voltage rating makes it suitable for power applications. Also known as C91-149618-30P, this hi-rel connector is a dependable choice for aerospace, defense, and industrial systems.

