| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-18-90P(404) |
| Series: | PT Series |
| Part Aliases: | U87-314436-90P |
| SKU: | AMMPT06P-18-90P(404) |
PT06P-18-90P(404)
| Heilind Number: | AMMPT06P-18-90P(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-18-90P(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-18-90P(404), a MIL-DTL-26482 compliant connector from the renowned PT Series. Crafted with precision, this connector features a rugged aluminum shell with an Olive Drab Cadmium finish, ensuring durability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for military and industrial applications. The gold-plated Copper Alloy contacts provide reliable conductivity, while the bayonet locking mechanism offers secure mating. With a shell size of 18 and a straight plug design, it accommodates 90 pins in an 18-90 insert arrangement. Known by its part aliases U87-314436-90P, this high-reliability connector is essential for demanding connectivity needs in the aerospace, defense, and telecommunications sectors. Upgrade to the PT06P1890P404 for superior performance and longevity in critical operations.

