| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-18-91S(470) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C93-179066-91S |
| SKU: | AMMPT06P-18-91S(470) |
PT06P-18-91S(470)
Specifications
Detailed Description
The PT06P-18-91S(470) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Featuring a robust construction, this connector is designed for high-reliability applications. The shell, made of durable aluminum with a black zinc cobalt finish, offers excellent protection in harsh environments, while the gold-plated copper alloy contacts ensure reliable signal transmission. With an IP67 rating, it provides superior dust and moisture resistance. Its socket contact type, along with a voltage rating of 5000 VAC, makes it suitable for high-voltage applications. The bayonet locking mechanism ensures secure mating. Certified for high-reliability use, this connector, also known as C93-179066-91S, is a dependable solution for demanding industrial and military connectivity needs.

