| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-16S(001) |
| Series: | PT Series |
| Part Aliases: | U10-149620-16S |
| SKU: | AMMPT06P-20-16S(001) |
PT06P-20-16S(001)
| Heilind Number: | AMMPT06P-20-16S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-16S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-20-16S(001) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector boasts a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in even the harshest environments. Featuring a Socket contact type with Gold plating, it guarantees secure and efficient connections with a maximum voltage rating of 1000 VAC. Its IP67 ingress protection rating offers superior resistance to dust and moisture, making it ideal for high-reliability applications. The bayonet locking mechanism provides quick and secure mating, while the straight plug shell type and 20-16 insert arrangement streamline installation. Trusted under the part aliases U10-149620-16S, this connector is a versatile solution for demanding circular MIL spec connectivity needs.

