| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-16S(359) |
| Series: | PT Series |
| Part Aliases: | U71-285752-16S |
| SKU: | AMMPT06P-20-16S(359) |
PT06P-20-16S(359)
| Heilind Number: | AMMPT06P-20-16S(359) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-16S(359) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-20-16S(359) Circular MIL Spec Connector, part of the PT Series, sets the standard for high-reliability connectivity in demanding environments. With a MIL-DTL-26482 military specification, this socket contact connector ensures rugged performance. Its Copper Alloy contacts plated with Gold offer exceptional conductivity and corrosion resistance. Featuring an IP67 rating, it provides reliable protection against water and dust ingress. The shell, made of Aluminum and finished in Olive Drab Cadmium, offers durability and secure mating. With a shell size of 20 and insert arrangement of 20-16, it supports high-power applications with a voltage rating of 1000 VAC. The bayonet locking mechanism guarantees secure connections, making it ideal for military, aerospace, and industrial use. The PT06P2016S359 is a top choice for mission-critical operations requiring dependable and high-performance circular connectors.

