| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-24P(362) |
| Series: | PT Series |
| Part Aliases: | C79-179067-24P |
| SKU: | AMMPT06P-20-24P(362) |
PT06P-20-24P(362)
| Heilind Number: | AMMPT06P-20-24P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-24P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-20-24P(362), a rugged and reliable Circular MIL Spec Connector designed for high-performance military applications. Built to meet stringent MIL-DTL-26482 standards, this PT Series connector features a robust aluminum shell with an Olive Drab Cadmium finish for durability in harsh environments. The gold-plated Copper Alloy contacts ensure optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector provides secure and efficient connectivity in the field. Its straight plug shell type and 20-24 insert arrangement make it versatile for a range of applications. Trust in the hi-rel quality of the PT06P-20-24P(362) for mission-critical operations.

