| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-25S(319) |
| Series: | PT Series |
| Part Aliases: | U71-451782-25S |
| SKU: | AMMPT06P-20-25S(319) |
PT06P-20-25S(319)
| Heilind Number: | AMMPT06P-20-25S(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-25S(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-20-25S(319) circular connector is a rugged and reliable component designed to meet military specifications. Featuring a MIL-DTL-26482 certification, this connector from the PT Series ensures high-performance in demanding environments. Its socket contact type, made of copper alloy with gold plating, guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The aluminum shell with olive drab cadmium finish not only enhances durability but also complies with stringent military standards. Suitable for high voltage applications up to 600 VAC, the PT06P2025S319 is ideal for aerospace, defense, and other hi-rel industries. Its bayonet locking mechanism provides secure mating, while the straight plug configuration with a shell size of 20 and insert arrangement of 20-25 allows for easy installation. Trusted by professionals worldwide, this circular MIL spec connector, also known by the part alias U71-451782-25S, is a top choice for mission-critical systems.

