| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-27S |
| Series: | PT Series |
| Part Aliases: | U71-149620-27S |
| SKU: | AMMPT06P-20-27S |
PT06P-20-27S
| Heilind Number: | AMMPT06P-20-27S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-27S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-20-27S Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Featuring a shell size of 20 and a straight plug design, it offers IP67-rated protection against dust and water ingress. The socket contact type, made of high-quality Copper Alloy with Gold plating, guarantees excellent conductivity. With a voltage rating of 600 VAC and insert arrangement 20-27, this connector is suitable for high-power applications. Its bayonet locking mechanism provides secure mating, ideal for mission-critical tasks. Identified by part aliases U71-149620-27S, this hi-rel component is a must-have for aerospace, defense, and industrial systems. Trust in the acronym PT06P2027S for unparalleled connectivity and performance assurance.

