| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-20-27S(423) |
| Series: | PT Series |
| Part Aliases: | C79-314437-27S |
| SKU: | AMMPT06P-20-27S(423) |
PT06P-20-27S(423)
| Heilind Number: | AMMPT06P-20-27S(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-20-27S(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-20-27S(423) Circular MIL Spec Connector is a rugged and reliable component designed for use in demanding military and aerospace applications. With a MIL-DTL-26482 military specification, this connector ensures optimal performance in harsh environments. Featuring a PT Series design, it offers durable construction and longevity. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The shell, made of Aluminum with an Olive Drab Cadmium finish, adds to its durability. Its straight plug shell type, Bayonet locking mechanism, and 20-27 insert arrangement make it easy to install and secure in place. Rated for 600 VAC, it meets high voltage requirements. Also known as C79-314437-27S, this connector is a crucial component in mission-critical systems, ensuring reliable connectivity in the most challenging conditions.

