| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-21P(014) |
| Series: | PT Series |
| Part Aliases: | U88-149622-21P |
| SKU: | AMMPT06P-22-21P(014) |
PT06P-22-21P(014)
| Heilind Number: | AMMPT06P-22-21P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-21P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-22-21P(014), a rugged and reliable circular MIL Spec connector designed for demanding military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in harsh environments. Featuring a shell size of 22 and a straight plug configuration, it offers seamless compatibility with various equipment. The copper alloy contacts with gold plating guarantee superior conductivity, while the IP67 rating provides protection against dust and water ingress. With a voltage rating of 1000 VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism ensures secure mating, while the olive drab cadmium shell finish enhances durability. Trusted in the field, the PT06P-22-21P(014) is a must-have for any mission-critical operation.

