| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-21S(009) |
| Series: | PT Series |
| Part Aliases: | C79-149622-21S |
| SKU: | AMMPT06P-22-21S(009) |
PT06P-22-21S(009)
| Heilind Number: | AMMPT06P-22-21S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-21S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-22-21S(009) Circular MIL Spec Connector, meeting MIL-DTL-26482 military specifications for high reliability. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, offering IP67 ingress protection. The socket contact type, made of Copper Alloy with Gold plating, ensures efficient conductivity and longevity. With a voltage rating of 1000 VAC, this connector is suitable for demanding applications. Its 22-21 insert arrangement and Bayonet locking mechanism guarantee secure connections. Known by its alias C79-149622-21S, this connector is a dependable choice for aerospace, defense, and industrial environments.

