| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-34S(023) |
| Series: | PT Series |
| Part Aliases: | C91-149622-34S |
| SKU: | AMMPT06P-22-34S(023) |
PT06P-22-34S(023)
| Heilind Number: | AMMPT06P-22-34S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-34S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-22-34S(023) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable solution for high-performance connectivity in demanding environments. Featuring a Copper Alloy contact material with Gold plating, this connector ensures optimal signal transmission and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of Aluminum with an Electroless Nickel finish, guarantees durability and conductivity. Its Bayonet locking mechanism provides secure mating and easy installation. Operating at a voltage rating of 600 VAC, this connector is suitable for a wide range of applications, including military and aerospace. Compliant with high-rel standards, it is a trusted choice for mission-critical systems. The PT06P2234S023 is a Socket contact type, with a Shell Size of 22 and Insert Arrangement 22-34, making it versatile for various configurations. Also known as C91-149622-34S, this Plug connector, Straight shell type, is ideal for use in harsh industrial and field environments, meeting the stringent requirements of Circular Connectors.

