| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-41S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-179068-41S |
| SKU: | AMMPT06P-22-41S(SR) |
PT06P-22-41S(SR)
| Heilind Number: | AMMPT06P-22-41S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-41S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-22-41S(SR) connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable component in the PT Series. Featuring socket contact type with gold plating, it ensures optimal conductivity in demanding environments. With an IP67 rating, it offers superior protection against dust and moisture ingress. The aluminum shell with Olive Drab Cadmium finish not only enhances durability but also complies with military standards. Its straight plug configuration, bayonet locking mechanism, and 22-41 insert arrangement make it easy to install and secure. With a high voltage rating of 600 VAC, it is suitable for a wide range of applications in aerospace, defense, and industrial sectors. The part aliases as U71-179068-41S and is classified under Circular Connectors, Circular MIL Spec Connectors, and Hi-Rel products. Trust in the PT06P2241SSR for robust and efficient connectivity solutions.

