| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-55P |
| Series: | PT Series |
| Part Aliases: | U71-149622-55P |
| SKU: | AMMPT06P-22-55P |
PT06P-22-55P
| Heilind Number: | AMMPT06P-22-55P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-55P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-22-55P Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed for military applications. With a MIL-DTL-26482 specification and IP67 rating, it ensures optimal performance in harsh environments. Featuring a shell size of 22 and a straight plug shell type with olive drab cadmium finish, it offers durability and corrosion resistance. The contact material is copper alloy with gold plating, providing excellent conductivity and signal transmission. Its bayonet locking mechanism guarantees secure connections. Rated for 600 VAC, with insert arrangement 22-55, this connector is suitable for high-voltage applications. Also known as U71-149622-55P, it complies with strict high-reliability standards, making it a dependable choice for mission-critical systems.

