| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-8S(021) |
| Series: | PT Series |
| Part Aliases: | C90-149622-08S |
| SKU: | AMMPT06P-22-8S(021) |
PT06P-22-8S(021)
| Heilind Number: | AMMPT06P-22-8S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-8S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
SKU PT06P-22-8S(021) is a rugged Circular MIL Spec Connector meticulously crafted to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material, a Copper Alloy plated with Gold, guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. Its shell size 22, contact type Socket, and insert arrangement 22-8 make it suitable for a range of applications. Utilizing a secure Bayonet locking mechanism, this connector provides a dependable and quick mating process. Known by its alias C90-149622-08S, this hi-rel connector is a crucial component in aerospace, defense, and other demanding industries. Trust in the PT06P228S021 for premium quality and performance.

