| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-99P(304) |
| Series: | PT Series |
| Part Aliases: | U10-179068-99P |
| SKU: | AMMPT06P-22-99P(304) |
PT06P-22-99P(304)
| Heilind Number: | AMMPT06P-22-99P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-99P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-22-99P(304) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 certification. Featuring a robust design, this connector is ideal for high-reliability applications. Its shell, made of durable aluminum with an Olive Drab Cadmium finish, offers protection against harsh environments. The contact material, a Copper Alloy plated with Gold, ensures excellent conductivity and corrosion resistance. With an IP67 rating, it guarantees dust and water ingress protection. The shell size 22, contact type Pin, and insert arrangement 22-99, all contribute to its efficient performance. The bayonet locking mechanism provides secure mating, while the part aliases U10-179068-99P make it easily identifiable. Perfect for military, aerospace, and industrial use, this connector is a dependable solution for demanding connectivity needs.

