| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-24-61P |
| Series: | PT Series |
| Part Aliases: | U71-149624-61P |
| SKU: | AMMPT06P-24-61P |
PT06P-24-61P
| Heilind Number: | AMMPT06P-24-61P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-24-61P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-24-61P is a rugged and reliable military-specification circular connector from the PT Series, designed for high-performance applications. With a shell size of 24 and a straight plug configuration, this connector features durable aluminum shell construction with an olive drab cadmium finish, ensuring longevity in harsh environments. Its copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. Meeting MIL-DTL-26482 standards, this connector is ideal for aerospace, defense, and other hi-rel industries. The 24-61 insert arrangement and bayonet locking mechanism provide secure and efficient connections, with a voltage rating of 600 VAC for versatile use. Also known by the part alias U71-149624-61P, this connector is a top choice for demanding applications where reliability is paramount.

