| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-8-2P |
| Series: | PT Series |
| Part Aliases: | U71-149608-02P |
| SKU: | AMMPT06P-8-2P |
PT06P-8-2P
| Heilind Number: | AMMPT06P-8-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-8-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-8-2P, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. With a MIL-DTL-26482 certification, this connector meets stringent performance standards. The PT Series features a shell size 8 with a durable aluminum shell, finished in Olive Drab Cadmium for enhanced corrosion resistance. The contact pins, made of copper alloy and plated with gold, ensure excellent conductivity and longevity, even in harsh environments. With an IP67 rating, this connector offers superior protection against dust and water ingress. The bayonet locking mechanism guarantees secure and quick mating, while the 600VAC voltage rating makes it suitable for a wide range of power applications. The U71-149608-02P, also known as PT06P82P, is the perfect choice for demanding military, aerospace, and industrial systems where reliability is paramount.

