| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-8-4P(341) |
| Series: | PT Series |
| Part Aliases: | C86-156608-04P |
| SKU: | AMMPT06P-8-4P(341) |
PT06P-8-4P(341)
| Heilind Number: | AMMPT06P-8-4P(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-8-4P(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-8-4P(341) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Featuring a shell size 8 with a straight plug configuration, this connector boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Its 600 VAC voltage rating and 8-4 insert arrangement make it suitable for a wide range of high-reliability applications. The bayonet locking mechanism ensures secure mating, while the part aliases C86-156608-04P and the acronym PT06P84P341 provide easy identification. Trust in the PT Series for dependable connectivity in demanding military and industrial settings.

