| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06PG10-6S(072) |
| Series: | PT Series |
| SKU: | AMMPT06PG10-6S(072) |
PT06PG10-6S(072)
| Heilind Number: | AMMPT06PG10-6S(072) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06PG10-6S(072) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06PG10-6S(072) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. The aluminum shell with a Gray Zinc Nickel finish ensures durability and longevity. Designed for high reliability applications, it has a voltage rating of 600 VAC and a straight plug shell type with a bayonet locking mechanism for secure connections. The 10-6 insert arrangement and socket contact type make it versatile for various industrial and military uses. Rest assured, with its RoHS compliance and hi-rel designation, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the PT06PG106S072.

