| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10S(319) |
| Series: | PT Series |
| Part Aliases: | 71-257778-10S |
| SKU: | AMMPT06SE-12-10S(319) |
PT06SE-12-10S(319)
| Heilind Number: | AMMPT06SE-12-10S(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-10S(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-12-10S(319) is a rugged MIL-DTL-26482 compliant plug from the PT Series, designed for demanding environments. Featuring a shell size of 12 and a straight plug configuration, it offers secure connectivity with a bayonet locking mechanism. This high-reliability connector is constructed with durable aluminum shell material finished in olive drab cadmium, ensuring longevity and resistance to harsh conditions. With a gold-plated copper alloy contact material, it guarantees excellent conductivity and corrosion resistance. Suitable for use in military and industrial applications, the PT06SE1210S319 is IP67 rated for dust and water ingress protection, and has a voltage rating of 600 VAC. Its insert arrangement of 12-10 accommodates wire sizes ranging from 24 AWG to 20 AWG, making it versatile for various power and signal transmission needs. Trust in this connector for reliable performance in critical systems.

