| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10SW(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332612-10H |
| SKU: | AMMPT06SE-12-10SW(SR) |
PT06SE-12-10SW(SR)
| Heilind Number: | AMMPT06SE-12-10SW(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-10SW(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-12-10SW(SR) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications as per MIL-DTL-26482. Featuring a robust design, it ensures reliable performance in harsh environments. With a shell size of 12 and a straight plug configuration, it offers easy installation. The contact pins, made of copper alloy and plated with gold, guarantee efficient conductivity and corrosion resistance. Boasting an IP67 rating, it is sealed against dust and water ingress. The olive drab cadmium finish on the aluminum shell provides durability. Its 12-10 insert arrangement accommodates various wire sizes, from 24 to 20 AWG, with a voltage rating of 600 VAC. The bayonet locking mechanism and W keying position ensure secure mating. Designed for high reliability applications, this connector is a dependable choice for aerospace, defense, and industrial settings.

