| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8P(023) |
| Series: | PT Series |
| Part Aliases: | 91-331612-08P |
| SKU: | AMMPT06SE-12-8P(023) |
PT06SE-12-8P(023)
| Heilind Number: | AMMPT06SE-12-8P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-12-8P(023) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector guarantees reliable performance in harsh environments. Featuring durable Copper Alloy contacts plated with Gold, it ensures optimal conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of Aluminum with an Electroless Nickel finish, provides excellent durability. Its Bayonet locking mechanism ensures secure mating. Designed for 12-8 insert arrangement, this connector accommodates 24-20 AWG wire sizes. With a voltage rating of 600 VAC, it is suitable for high-power applications. Trust in the PT06SE128P023 for dependable and high-reliability connectivity in aerospace, defense, and industrial settings.

