| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8P(355) |
| Series: | PT Series |
| Part Aliases: | 87-332612-08P |
| SKU: | AMMPT06SE-12-8P(355) |
PT06SE-12-8P(355)
| Heilind Number: | AMMPT06SE-12-8P(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8P(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-12-8P(355) PLUG, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this IP67 rated connector features a shell size 12 made of durable aluminum with an olive drab cadmium finish, ensuring robust performance in harsh environments. The contact pins, crafted from copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes 24 AWG to 20 AWG, this connector is perfect for high-reliability applications. Its bayonet locking mechanism and straight plug design make for easy and secure connections. Trust in the PT06SE128P355 for your circular MIL spec connector needs.

