| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8S(328) |
| Series: | PT Series |
| Part Aliases: | 10-212612-08S |
| SKU: | AMMPT06SE-12-8S(328) |
PT06SE-12-8S(328)
| Heilind Number: | AMMPT06SE-12-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-12-8S(328) Plug, a rugged and reliable connector that meets MIL-DTL-26482 military specifications. Part of the PT Series, this Socket contact type connector boasts Copper Alloy contacts with Gold plating for enhanced conductivity and durability. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for demanding environments. Featuring a Shell Size 12, Shell Material in Olive Drab Cadmium Aluminum, and a Straight Plug shell type, it offers secure and efficient connectivity. The 12-8 insert arrangement accommodates 24 AWG, 22 AWG, and 20 AWG wire sizes, suitable for various applications. Its Bayonet locking mechanism guarantees a secure connection, while the 600 VAC voltage rating ensures reliable performance. Designed for high-reliability applications, this connector, with the acronym PT06SE128S328, is a top choice in the Circular MIL Spec Connectors category.

