| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-12P(423) |
| Series: | PT Series |
| Part Aliases: | 79-419494-12P |
| SKU: | AMMPT06SE-14-12P(423) |
PT06SE-14-12P(423)
| Heilind Number: | AMMPT06SE-14-12P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-12P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-12P(423) Plug, a rugged and reliable circular connector designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, making them ideal for high-reliability applications. With a shell size of 14 and a straight plug configuration, this connector offers IP67-rated protection against dust and water ingress. Its bayonet locking mechanism guarantees secure mating, while the 14-12 insert arrangement accommodates a variety of wire sizes ranging from 24 AWG to 16 AWG. Rated for a maximum voltage of 600 VAC, the PT06SE-14-12P(423) is a versatile solution for demanding industrial and military connectivity needs.

