| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-15S(466) |
| Series: | PT Series |
| Part Aliases: | 94-332614-15S |
| SKU: | AMMPT06SE-14-15S(466) |
PT06SE-14-15S(466)
| Heilind Number: | AMMPT06SE-14-15S(466) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-15S(466) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT06SE-14-15S(466) is a MIL-DTL-26482 compliant circular connector from the PT Series, designed to meet rigorous military specifications. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this connector offers reliable performance in harsh environments with its IP67 rating. The contact material is made of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With a shell size of 14 and a plug shell type, it accommodates 24-16 AWG wire sizes. Its socket contact type and bayonet locking mechanism provide secure connections, while the high voltage rating of 600 VAC makes it suitable for a wide range of applications. Ideal for use in hi-rel environments, the PT06SE1415S466 guarantees dependable connectivity in aerospace, defense, and industrial settings.

