| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-15S(470) |
| Series: | PT Series |
| Part Aliases: | 93-332614-15S |
| SKU: | AMMPT06SE-14-15S(470) |
PT06SE-14-15S(470)
| Heilind Number: | AMMPT06SE-14-15S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-15S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-15S(470) Circular Connector, meeting MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features Socket contact type with Gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The aluminum shell, coated in Black Zinc Cobalt, provides durability and corrosion resistance. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates various applications. Its 600 VAC voltage rating and Bayonet locking mechanism guarantee secure and efficient operation. Ideal for high-reliability systems, the PT06SE1415S470 connector is a trusted choice in the aerospace, defense, and industrial sectors.

