| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-18P(476) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 58-332614-18P |
| SKU: | AMMPT06SE-14-18P(476) |
PT06SE-14-18P(476)
| Heilind Number: | AMMPT06SE-14-18P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-18P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-18P(476), a rugged and reliable circular connector designed for military specifications. Compliant with MIL-DTL-26482 standards, this PT Series connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides superior protection against dust and water ingress, making it ideal for use in demanding applications. The bayonet locking mechanism ensures secure mating, while the 14-18 insert arrangement accommodates various wire sizes (24 AWG, 22 AWG, 20 AWG). Rated for up to 600 VAC, this connector is suitable for high voltage applications. Whether for military, aerospace, or industrial use, the PT06SE-14-18P(476) guarantees reliable and durable connectivity in any situation.

